+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161220

Enclosure for connectors: HDC; IP65; Han® B; size 16B; 77.5x27mm


Manufacturer: HARTING

Manufacturer part number:
09300161220
TME Symbol:
09300161220

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Base SM LC 4 Pegs plast cover Pg21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight273.3 g
Certificates
EAN code5713140046108
See other products in this category: Other connectors Harting HARTING,
*
09300161220
2 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 50 pcs - 31.15 USDGross price for quantities from 50 pcs - 31.15 USD
Net price for quantities from 100 pcs - 29.49 USDGross price for quantities from 100 pcs - 29.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.