+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161230

Enclosure for connectors: HDC; size 16B; Han® B; IP65; closed


Manufacturer: HARTING

Manufacturer part number:
09300161230
TME Symbol:
09300161230

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han B Base Surface LC 2 Levers 1 Entry P
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight275.9 g
EAN code5713140046115

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161230
20 in TME stock
Net price for quantities from 1 pcs - 37.31 USDGross price for quantities from 1 pcs - 37.31 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 34.82 USD
Net price for quantities from 50 pcs - 23.55 USDGross price for quantities from 50 pcs - 23.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.