+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161250

Enclosure for connectors: HDC; size 16B; for panel mounting; Han


Manufacturer: HARTING

Manufacturer part number:
09300161250
TME Symbol:
09300161250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han
Locking system
with latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han B Base Surface LC 1 Lever 1 Entry PG
Insert mounting
77.5x27mm
Gross weight264.3 g
Certificates
EAN code5713140046139

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161250
7 in TME stock
Net price for quantities from 1 pcs - 35.37 USDGross price for quantities from 1 pcs - 35.37 USD
Net price for quantities from 5 pcs - 32.84 USDGross price for quantities from 5 pcs - 32.84 USD
Net price for quantities from 10 pcs - 31.40 USDGross price for quantities from 10 pcs - 31.40 USD
Net price for quantities from 25 pcs - 29.44 USDGross price for quantities from 25 pcs - 29.44 USD
Net price for quantities from 50 pcs - 28.03 USDGross price for quantities from 50 pcs - 28.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.