+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161270

Enclosure for connectors: HDC; size 16B; Han® B; IP65; PG21


Manufacturer: HARTING

Manufacturer part number:
09300161270
TME Symbol:
09300161270

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
2
Engineering PN
Han 16B Base Surface LC 2 Levers 2 Entri
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight272 g
EAN code5713140046160

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161270
2 in TME stock
Net price for quantities from 1 pcs - 42.47 USDGross price for quantities from 1 pcs - 42.47 USD
Net price for quantities from 5 pcs - 30.65 USDGross price for quantities from 5 pcs - 30.65 USD
Net price for quantities from 250 pcs - 29.73 USDGross price for quantities from 250 pcs - 29.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs