+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161290ML

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300161290ML
TME Symbol:
09300161290ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight294 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300161290ML
0 in TME stock
Net price for quantities from 1 pcs - 39.43 USDGross price for quantities from 1 pcs - 39.43 USD
Net price for quantities from 3 pcs - 35.28 USDGross price for quantities from 3 pcs - 35.28 USD
Net price for quantities from 5 pcs - 31.13 USDGross price for quantities from 5 pcs - 31.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.