+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161520

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300161520
TME Symbol:
09300161520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han B Hood Side Entry LC 4 Pegs PG 21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight197.5 g
EAN code5713140046283

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161520
22 in TME stock
Net price for quantities from 1 pcs - 20.02 USDGross price for quantities from 1 pcs - 20.02 USD
Net price for quantities from 25 pcs - 18.07 USDGross price for quantities from 25 pcs - 18.07 USD
Net price for quantities from 50 pcs - 17.14 USDGross price for quantities from 50 pcs - 17.14 USD
Net price for quantities from 100 pcs - 16.53 USDGross price for quantities from 100 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.