+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161530

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300161530
TME Symbol:
09300161530

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with double latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han B Hood Side Entry LC 2 Levers PG 21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight236.2 g
EAN code5713140046290

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161530
8 in TME stock
Net price for quantities from 1 pcs - 28.99 USDGross price for quantities from 1 pcs - 28.99 USD
Net price for quantities from 10 pcs - 27.08 USDGross price for quantities from 10 pcs - 27.08 USD
Net price for quantities from 25 pcs - 25.46 USDGross price for quantities from 25 pcs - 25.46 USD
Net price for quantities from 50 pcs - 24.16 USDGross price for quantities from 50 pcs - 24.16 USD
Net price for quantities from 100 pcs - 23.05 USDGross price for quantities from 100 pcs - 23.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.