+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161540

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300161540
TME Symbol:
09300161540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han B Hood Side Entry LC 2 Reels PG 21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight198.3 g
EAN code5713140046306

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161540
7 in TME stock
Net price for quantities from 1 pcs - 21.15 USDGross price for quantities from 1 pcs - 21.15 USD
Net price for quantities from 100 pcs - 19.68 USDGross price for quantities from 100 pcs - 19.68 USD
Net price for quantities from 250 pcs - 18.45 USDGross price for quantities from 250 pcs - 18.45 USD
Net price for quantities from 500 pcs - 17.60 USDGross price for quantities from 500 pcs - 17.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.