+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161730

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300161730
TME Symbol:
09300161730

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Hood Coupler LC 2 Levers PG 21
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight189.8 g
EAN code5713140046337

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300161730
10 in TME stock
Net price for quantities from 1 pcs - 34.04 USDGross price for quantities from 1 pcs - 34.04 USD
Net price for quantities from 3 pcs - 30.45 USDGross price for quantities from 3 pcs - 30.45 USD
Net price for quantities from 5 pcs - 26.87 USDGross price for quantities from 5 pcs - 26.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.