+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300161750

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
09300161750
TME Symbol:
09300161750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
PG21
Engineering PN
Han 16B-kg-LB-21
Operating temperature
-40...125°C
Gross weight182 g
Certificates
EAN code5713140046344
See other products in this category: Other connectors Harting HARTING,
*
09300161750
0 in TME stock
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 50 pcs - 33.51 USDGross price for quantities from 50 pcs - 33.51 USD
Net price for quantities from 100 pcs - 31.94 USDGross price for quantities from 100 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.