+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300162260

Enclosure for connectors: HDC; IP65; Han® B; size 16B; 77.5x27mm


Manufacturer: HARTING

Manufacturer part number:
09300162260
TME Symbol:
09300162260

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 16B-asg2-K-21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight304 g
Certificates
EAN code5713140046351
See other products in this category: Other connectors Harting HARTING,
*
09300162260
0 in TME stock
Net price for quantities from 1 pcs - 80.76 USDGross price for quantities from 1 pcs - 80.76 USD
Net price for quantities from 3 pcs - 72.26 USDGross price for quantities from 3 pcs - 72.26 USD
Net price for quantities from 5 pcs - 63.76 USDGross price for quantities from 5 pcs - 63.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.