+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300162297

Enclosure for connectors: HDC; IP65; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09300162297
TME Symbol:
09300162297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Gland thread
PG21
Engineering PN
Han B Base Surface HC 1 Lever Metal Cove
Operating temperature
-40...125°C
Gross weight487 g
Certificates
EAN code5713140046375
See other products in this category: Other connectors Harting HARTING,
*
09300162297
0 in TME stock
Net price for quantities from 1 pcs - 122.91 USDGross price for quantities from 1 pcs - 122.91 USD
Net price for quantities from 5 pcs - 114.37 USDGross price for quantities from 5 pcs - 114.37 USD
Net price for quantities from 10 pcs - 109.02 USDGross price for quantities from 10 pcs - 109.02 USD
Net price for quantities from 25 pcs - 101.97 USDGross price for quantities from 25 pcs - 101.97 USD
Net price for quantities from 50 pcs - 97.41 USDGross price for quantities from 50 pcs - 97.41 USD
Net price for quantities from 100 pcs - 93.74 USDGross price for quantities from 100 pcs - 93.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.