+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300162298

Enclosure for connectors: HDC; IP65; angled; for cable

Manufacturer: HARTING

Manufacturer part number:
09300162298
TME Symbol:
09300162298

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Gland thread
PG29
Engineering PN
Han 16B-asg2-LB-K-29 (AK in Al)
Operating temperature
-40...125°C
Gross weight440 g
Certificates
EAN code5713140046382
See other products in this category: Other connectors Harting HARTING,
*
09300162298
0 in TME stock
Net price for quantities from 1 pcs - 112.88 USDGross price for quantities from 1 pcs - 112.88 USD
Net price for quantities from 3 pcs - 100.99 USDGross price for quantities from 3 pcs - 100.99 USD
Net price for quantities from 5 pcs - 89.11 USDGross price for quantities from 5 pcs - 89.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.