+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300164411

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300164411
TME Symbol:
09300164411

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HTE
Operating temperature
-40...125°C
Connector variant
  • high
  • with cable clamp
Gross weight311 g
Certificates
EAN code5713140046399
See other products in this category: Other connectors Harting HARTING,
*
09300164411
0 in TME stock
Net price for quantities from 1 pcs - 76.36 USDGross price for quantities from 1 pcs - 76.36 USD
Net price for quantities from 3 pcs - 68.33 USDGross price for quantities from 3 pcs - 68.33 USD
Net price for quantities from 5 pcs - 60.29 USDGross price for quantities from 5 pcs - 60.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.