+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300164441

Enclosure for connectors: HDC; IP65; for cable; aluminium

Manufacturer: HARTING

Manufacturer part number:
09300164441
TME Symbol:
09300164441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han 16B-gg-R
Operating temperature
-40...125°C
Gross weight302.4 g
Certificates
EAN code5713140046412
See other products in this category: Other connectors Harting HARTING,
*
09300164441
0 in TME stock
Net price for quantities from 1 pcs - 96.94 USDGross price for quantities from 1 pcs - 96.94 USD
Net price for quantities from 3 pcs - 86.74 USDGross price for quantities from 3 pcs - 86.74 USD
Net price for quantities from 5 pcs - 76.54 USDGross price for quantities from 5 pcs - 76.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.