+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300165405

Protection cover; male; size 16B; Han; for double latch


Manufacturer: HARTING

Manufacturer part number:
09300165405
TME Symbol:
09300165405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
thermoplastic
Engineering PN
Han 16B cover plastic/DL/HBM, HSM, HCC
Insert mounting
77.5x27mm
Gross weight20.41 g
EAN code5713140046450

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300165405
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 200 pcs - 10.15 USDGross price for quantities from 200 pcs - 10.15 USD
Net price for quantities from 400 pcs - 9.75 USDGross price for quantities from 400 pcs - 9.75 USD
Net price for quantities from 500 pcs - 9.61 USDGross price for quantities from 500 pcs - 9.61 USD
Net price for quantities from 750 pcs - 9.36 USDGross price for quantities from 750 pcs - 9.36 USD
Net price for quantities from 1000 pcs - 9.17 USDGross price for quantities from 1000 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs