+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300165410

Protection cover; size 16B; Han; for latch; thermoplastic


Manufacturer: HARTING

Manufacturer part number:
09300165410
TME Symbol:
09300165410

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16B
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
thermoplastic
Engineering PN
Han 16 B Plastic Protect Cover
Insert mounting
77.5x27mm
Gross weight30.35 g
Certificates
EAN code5713140046474

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300165410
4 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 500 pcs - 10.04 USDGross price for quantities from 500 pcs - 10.04 USD
Net price for quantities from 1000 pcs - 9.59 USDGross price for quantities from 1000 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.