+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300165426

Protection cover; male; size 16B; Han; for double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300165426
TME Symbol:
09300165426

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Hood PG
Insert mounting
77.5x27mm
Gross weight69.7 g
EAN code5713140046528

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300165426
0 in TME stock
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 100 pcs - 33.23 USDGross price for quantities from 100 pcs - 33.23 USD
Net price for quantities from 250 pcs - 31.18 USDGross price for quantities from 250 pcs - 31.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.