+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300165432

Protection cover; male; size 16B; Han; with latch; thermoplastic


Manufacturer: HARTING

Manufacturer part number:
09300165432
TME Symbol:
09300165432

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 16B
Application - series/manufacturer
Han
Locking system
with latch
Enclosure material
thermoplastic
Engineering PN
Han B PROTECT COVER DIE CAST FOR HOODS P
Insert mounting
77.5x27mm
Gross weight99.3 g
Certificates
EAN code5713140046542

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300165432
8 in TME stock
Net price for quantities from 1 pcs - 65.58 USDGross price for quantities from 1 pcs - 65.58 USD
Net price for quantities from 3 pcs - 58.67 USDGross price for quantities from 3 pcs - 58.67 USD
Net price for quantities from 5 pcs - 51.77 USDGross price for quantities from 5 pcs - 51.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.