+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300169301

Frame for contact inserts; size 16B; Han® B,Rear Fit; IP65


Manufacturer: HARTING

Manufacturer part number:
09300169301
TME Symbol:
09300169301

Specification

Manufacturer
HARTING
Type of connector accessories
frame for contact inserts
Case
size 16B
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Spatial orientation
straight
Engineering PN
Han 16B HBM Rear Fit Frame
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight33.9 g
Certificates
EAN code5713140193727
See other products in this category: HARTING connectors HARTING,
*
09300169301
6 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 100 pcs - 8.45 USDGross price for quantities from 100 pcs - 8.45 USD
Net price for quantities from 250 pcs - 7.95 USDGross price for quantities from 250 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.