+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240255

Enclosure for connectors: HDC; IP65; angled; Gland: PG21


Manufacturer: HARTING

Manufacturer part number:
09300240255
TME Symbol:
09300240255

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Gland thread
PG21
Engineering PN
Han 24B-asg1-LB-K-21
Operating temperature
-40...125°C
Gross weight522 g
Certificates
EAN code5713140046665
See other products in this category: Other connectors Harting HARTING,
*
09300240255
0 in TME stock
Net price for quantities from 1 pcs - 99.95 USDGross price for quantities from 1 pcs - 99.95 USD
Net price for quantities from 5 pcs - 93.29 USDGross price for quantities from 5 pcs - 93.29 USD
Net price for quantities from 10 pcs - 84.97 USDGross price for quantities from 10 pcs - 84.97 USD
Net price for quantities from 25 pcs - 79.65 USDGross price for quantities from 25 pcs - 79.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.