+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240261

Enclosure for connectors: HDC; IP65; angled; for cable; aluminium

Manufacturer: HARTING

Manufacturer part number:
09300240261
TME Symbol:
09300240261

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
PG29
Engineering PN
Han B Base Surface HC 4 Pegs Thermoplast
Operating temperature
-40...125°C
Gross weight443 g
Certificates
EAN code5713140046696
See other products in this category: Other connectors Harting HARTING,
*
09300240261
0 in TME stock
Net price for quantities from 1 pcs - 53.45 USDGross price for quantities from 1 pcs - 53.45 USD
Net price for quantities from 5 pcs - 50.01 USDGross price for quantities from 5 pcs - 50.01 USD
Net price for quantities from 10 pcs - 45.73 USDGross price for quantities from 10 pcs - 45.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.