+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240301

Enclosure for connectors: HDC; size 24B; Han® B; IP65; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
09300240301
TME Symbol:
09300240301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 2 Levers
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight134.8 g
EAN code5713140046771

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240301
258 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 5 pcs - 20.88 USDGross price for quantities from 5 pcs - 20.88 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 18.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs