+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240302

Enclosure for connectors: HDC; IP65; Han® B; Type: with cover

Manufacturer: HARTING

Manufacturer part number:
09300240302
TME Symbol:
09300240302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
with cover
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 4 Pegs Thermoplastic Co
Operating temperature
-40...125°C
Gross weight131.9 g
Certificates
EAN code5713140046795
See other products in this category: Other connectors Harting HARTING,
*
09300240302
0 in TME stock
Net price for quantities from 1 pcs - 34.46 USDGross price for quantities from 1 pcs - 34.46 USD
Net price for quantities from 5 pcs - 32.00 USDGross price for quantities from 5 pcs - 32.00 USD
Net price for quantities from 10 pcs - 30.83 USDGross price for quantities from 10 pcs - 30.83 USD
Net price for quantities from 25 pcs - 29.25 USDGross price for quantities from 25 pcs - 29.25 USD
Net price for quantities from 50 pcs - 28.13 USDGross price for quantities from 50 pcs - 28.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.