+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240303

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09300240303
TME Symbol:
09300240303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Operating temperature
-40...125°C
Gross weight138 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300240303
0 in TME stock
Net price for quantities from 1 pcs - 34.72 USDGross price for quantities from 1 pcs - 34.72 USD
Net price for quantities from 3 pcs - 31.06 USDGross price for quantities from 3 pcs - 31.06 USD
Net price for quantities from 5 pcs - 27.40 USDGross price for quantities from 5 pcs - 27.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.