+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240306

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09300240306
TME Symbol:
09300240306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Operating temperature
-40...125°C
Gross weight96 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300240306
0 in TME stock
Net price for quantities from 1 pcs - 32.92 USDGross price for quantities from 1 pcs - 32.92 USD
Net price for quantities from 3 pcs - 31.07 USDGross price for quantities from 3 pcs - 31.07 USD
Net price for quantities from 10 pcs - 29.33 USDGross price for quantities from 10 pcs - 29.33 USD
Net price for quantities from 25 pcs - 28.03 USDGross price for quantities from 25 pcs - 28.03 USD
Net price for quantities from 50 pcs - 27.05 USDGross price for quantities from 50 pcs - 27.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.