+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240307

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300240307
TME Symbol:
09300240307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 24B-Base Panel 1 Lever
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight132 g
Certificates
EAN code5713140046849

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240307
13 in TME stock
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 36.21 USD
Net price for quantities from 5 pcs - 32.96 USDGross price for quantities from 5 pcs - 32.96 USD
Net price for quantities from 10 pcs - 31.42 USDGross price for quantities from 10 pcs - 31.42 USD
Net price for quantities from 25 pcs - 29.45 USDGross price for quantities from 25 pcs - 29.45 USD
Net price for quantities from 50 pcs - 28.05 USDGross price for quantities from 50 pcs - 28.05 USD
Net price for quantities from 75 pcs - 27.26 USDGross price for quantities from 75 pcs - 27.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs