+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240307ML

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09300240307ML
TME Symbol:
09300240307ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Operating temperature
-40...125°C
Gross weight177 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300240307ML
0 in TME stock
Net price for quantities from 1 pcs - 36.50 USDGross price for quantities from 1 pcs - 36.50 USD
Net price for quantities from 50 pcs - 33.12 USDGross price for quantities from 50 pcs - 33.12 USD
Net price for quantities from 100 pcs - 31.93 USDGross price for quantities from 100 pcs - 31.93 USD
Net price for quantities from 250 pcs - 30.20 USDGross price for quantities from 250 pcs - 30.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.