+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240318

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09300240318
TME Symbol:
09300240318

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel 1 Lever Metal Cover
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight209.9 g
EAN code5713140046917

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240318
20 in TME stock
Net price for quantities from 1 pcs - 59.27 USDGross price for quantities from 1 pcs - 59.27 USD
Net price for quantities from 5 pcs - 54.64 USDGross price for quantities from 5 pcs - 54.64 USD
Net price for quantities from 50 pcs - 49.33 USDGross price for quantities from 50 pcs - 49.33 USD
Net price for quantities from 100 pcs - 46.80 USDGross price for quantities from 100 pcs - 46.80 USD
Net price for quantities from 250 pcs - 45.01 USDGross price for quantities from 250 pcs - 45.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs