+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240381

Enclosure for connectors: HDC; size 24B; Han® B; IP65; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
09300240381
TME Symbol:
09300240381

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for central latch
Enclosure material
aluminium alloy
Engineering PN
Han B Base Panel for Central Lever
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight100.7 g
EAN code5713140047006

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240381
0 in TME stock
Net price for quantities from 1 pcs - 46.05 USDGross price for quantities from 1 pcs - 46.05 USD
Net price for quantities from 25 pcs - 42.69 USDGross price for quantities from 25 pcs - 42.69 USD
Net price for quantities from 50 pcs - 40.66 USDGross price for quantities from 50 pcs - 40.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.