+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240392

Enclosure for connectors: HDC; size 24B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09300240392
TME Symbol:
09300240392

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • mounting the insert from the back
  • without frame
Gross weight148.6 g
Certificates
EAN code5713140165038
See other products in this category: HARTING connectors HARTING,
*
09300240392
4 in TME stock
Net price for quantities from 1 pcs - 32.47 USDGross price for quantities from 1 pcs - 32.47 USD
Net price for quantities from 50 pcs - 30.75 USDGross price for quantities from 50 pcs - 30.75 USD
Net price for quantities from 100 pcs - 28.39 USDGross price for quantities from 100 pcs - 28.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.