+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240397

Enclosure for connectors: HDC; size 24B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09300240397
TME Symbol:
09300240397

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with latch
Connector variant
mounting the insert from the back
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight177.5 g
Certificates
EAN code5713140165090
See other products in this category: HARTING connectors HARTING,
*
09300240397
1 in TME stock
Net price for quantities from 1 pcs - 42.95 USDGross price for quantities from 1 pcs - 42.95 USD
Net price for quantities from 3 pcs - 38.42 USDGross price for quantities from 3 pcs - 38.42 USD
Net price for quantities from 5 pcs - 33.90 USDGross price for quantities from 5 pcs - 33.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.