+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240421

Enclosure for connectors: HDC; size 24B; for cable; Han; IP65

Manufacturer: HARTING

Manufacturer part number:
09300240421
TME Symbol:
09300240421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
PG29
Engineering PN
Han B Hood Top Entry HC 4 Pegs PG 29
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight222.6 g
EAN code5713140047051

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240421
26 in TME stock
Net price for quantities from 1 pcs - 42.40 USDGross price for quantities from 1 pcs - 42.40 USD
Net price for quantities from 5 pcs - 38.49 USDGross price for quantities from 5 pcs - 38.49 USD
Net price for quantities from 10 pcs - 36.68 USDGross price for quantities from 10 pcs - 36.68 USD
Net price for quantities from 25 pcs - 34.39 USDGross price for quantities from 25 pcs - 34.39 USD
Net price for quantities from 50 pcs - 32.74 USDGross price for quantities from 50 pcs - 32.74 USD
No. of pieces (Multiplicity: 1)