+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240480

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300240480
TME Symbol:
09300240480

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with central latch
Connector variant
high
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 24B-gg-ZV-21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight33 g
Certificates
EAN code5713140047181
See other products in this category: Other connectors Harting HARTING,
*
09300240480
0 in TME stock
Net price for quantities from 1 pcs - 98.65 USDGross price for quantities from 1 pcs - 98.65 USD
Net price for quantities from 3 pcs - 88.26 USDGross price for quantities from 3 pcs - 88.26 USD
Net price for quantities from 5 pcs - 77.88 USDGross price for quantities from 5 pcs - 77.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.