+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240510

Enclosure for connectors: HDC; IP65,IP66,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09300240510
TME Symbol:
09300240510

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
PG29
Engineering PN
Han 24B-gs-29
Operating temperature
-40...125°C
Gross weight250 g
Certificates
EAN code5713140047228
See other products in this category: Other connectors Harting HARTING,
*
09300240510
0 in TME stock
Net price for quantities from 1 pcs - 56.29 USDGross price for quantities from 1 pcs - 56.29 USD
Net price for quantities from 3 pcs - 50.36 USDGross price for quantities from 3 pcs - 50.36 USD
Net price for quantities from 5 pcs - 44.44 USDGross price for quantities from 5 pcs - 44.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.