+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240521

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300240521
TME Symbol:
09300240521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
high
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 24B-gs-29
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight237.1 g
Certificates
EAN code5713140047259
See other products in this category: Other connectors Harting HARTING,
*
09300240521
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.98 USDGross price for quantities from 1 pcs - 34.98 USD
Net price for quantities from 25 pcs - 31.97 USDGross price for quantities from 25 pcs - 31.97 USD
Net price for quantities from 50 pcs - 28.97 USDGross price for quantities from 50 pcs - 28.97 USD
Packaging method by the manufacturer:Bag = 5 pcs