+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240580

Enclosure for connectors: HDC; size 24B; Han; with latch; angled


Manufacturer: HARTING

Manufacturer part number:
09300240580
TME Symbol:
09300240580

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Application - series/manufacturer
Han
Locking system
with latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han 24B-GS-ZV-21
Insert mounting
104x27mm
Gross weight428.7 g
Certificates
EAN code5713140047372

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240580
1 in TME stock
Net price for quantities from 1 pcs - 83.71 USDGross price for quantities from 1 pcs - 83.71 USD
Net price for quantities from 3 pcs - 74.90 USDGross price for quantities from 3 pcs - 74.90 USD
Net price for quantities from 5 pcs - 66.08 USDGross price for quantities from 5 pcs - 66.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.