+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300240801

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300240801
TME Symbol:
09300240801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Enclosure material
aluminium alloy
Engineering PN
Han B Hood HC 4 Pegs no openings
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • without cable gland
Gross weight262.7 g
Certificates
EAN code5713140047464

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300240801
1 in TME stock
Net price for quantities from 1 pcs - 42.16 USDGross price for quantities from 1 pcs - 42.16 USD
Net price for quantities from 100 pcs - 37.61 USDGross price for quantities from 100 pcs - 37.61 USD
Net price for quantities from 250 pcs - 33.97 USDGross price for quantities from 250 pcs - 33.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.