+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241220

Enclosure for connectors: HDC; size 24B; Han® B; IP65; PG21


Manufacturer: HARTING

Manufacturer part number:
09300241220
TME Symbol:
09300241220

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han 24B-asg1-K-21
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight306.813 g
Certificates
EAN code5713140047495

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241220
0 in TME stock
Net price for quantities from 1 pcs - 34.65 USDGross price for quantities from 1 pcs - 34.65 USD
Net price for quantities from 3 pcs - 30.99 USDGross price for quantities from 3 pcs - 30.99 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.