+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241250

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300241250
TME Symbol:
09300241250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 24 B-asg1-LB-21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight307.2 g
Certificates
EAN code5713140047549
See other products in this category: Other connectors Harting HARTING,
*
09300241250
0 in TME stock
Net price for quantities from 1 pcs - 40.14 USDGross price for quantities from 1 pcs - 40.14 USD
Net price for quantities from 5 pcs - 36.93 USDGross price for quantities from 5 pcs - 36.93 USD
Net price for quantities from 10 pcs - 34.53 USDGross price for quantities from 10 pcs - 34.53 USD
Net price for quantities from 25 pcs - 31.62 USDGross price for quantities from 25 pcs - 31.62 USD
Net price for quantities from 50 pcs - 30.48 USDGross price for quantities from 50 pcs - 30.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.