+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241290

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300241290
TME Symbol:
09300241290

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
2
Engineering PN
Han 24 B-asg2-LB-21
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight301.5 g
EAN code5713140047600

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241290
1 in TME stock
Net price for quantities from 1 pcs - 36.57 USDGross price for quantities from 1 pcs - 36.57 USD
Net price for quantities from 3 pcs - 32.73 USDGross price for quantities from 3 pcs - 32.73 USD
Net price for quantities from 5 pcs - 28.87 USDGross price for quantities from 5 pcs - 28.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.