+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241301

Enclosure for connectors: HDC; size 24B; Han® B; IP67; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
09300241301
TME Symbol:
09300241301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP67
Locking system
with double latch
Enclosure material
aluminium alloy
Gasket material
NBR caoutchouc
Engineering PN
Han 24B-Base Panel 2 Levers IP67
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight152.2 g
Certificates
EAN code5713140047655

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241301
5 in TME stock
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 5 pcs - 33.57 USDGross price for quantities from 5 pcs - 33.57 USD
Net price for quantities from 10 pcs - 31.40 USDGross price for quantities from 10 pcs - 31.40 USD
Net price for quantities from 25 pcs - 28.74 USDGross price for quantities from 25 pcs - 28.74 USD
Net price for quantities from 50 pcs - 27.70 USDGross price for quantities from 50 pcs - 27.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.