+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241306

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch

Manufacturer: HARTING

Manufacturer part number:
09300241306
TME Symbol:
09300241306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 24B-HBM-SL Snap Cap
Operating temperature
-40...125°C
Gross weight177.5 g
Certificates
EAN code5713140163171
See other products in this category: Other connectors Harting HARTING,
*
09300241306
0 in TME stock
Net price for quantities from 1 pcs - 64.50 USDGross price for quantities from 1 pcs - 64.50 USD
Net price for quantities from 5 pcs - 60.21 USDGross price for quantities from 5 pcs - 60.21 USD
Net price for quantities from 10 pcs - 54.83 USDGross price for quantities from 10 pcs - 54.83 USD
Net price for quantities from 25 pcs - 51.40 USDGross price for quantities from 25 pcs - 51.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.