+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241307

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300241307
TME Symbol:
09300241307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 24B-AGG-LB IP67
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight142.3 g
Certificates
EAN code5713140047662

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241307
3 in TME stock
Net price for quantities from 1 pcs - 40.46 USDGross price for quantities from 1 pcs - 40.46 USD
Net price for quantities from 50 pcs - 29.88 USDGross price for quantities from 50 pcs - 29.88 USD
Net price for quantities from 250 pcs - 27.40 USDGross price for quantities from 250 pcs - 27.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.