+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241421

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300241421
TME Symbol:
09300241421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
PG29
Engineering PN
Han B Hood Top Entry LC 4 Pegs PG 29
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight192.3 g
EAN code5713140047686

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241421
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 25 pcs - 19.71 USDGross price for quantities from 25 pcs - 19.71 USD
Net price for quantities from 50 pcs - 18.67 USDGross price for quantities from 50 pcs - 18.67 USD
Net price for quantities from 100 pcs - 17.29 USDGross price for quantities from 100 pcs - 17.29 USD