+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241431

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
09300241431
TME Symbol:
09300241431

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with double latch
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 24 B-GG-QB-29
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight225.93 g
Certificates
EAN code5713140047693
See other products in this category: Other connectors Harting HARTING,
*
09300241431
0 in TME stock
Net price for quantities from 1 pcs - 43.67 USDGross price for quantities from 1 pcs - 43.67 USD
Net price for quantities from 5 pcs - 40.17 USDGross price for quantities from 5 pcs - 40.17 USD
Net price for quantities from 10 pcs - 37.56 USDGross price for quantities from 10 pcs - 37.56 USD
Net price for quantities from 25 pcs - 34.39 USDGross price for quantities from 25 pcs - 34.39 USD
Net price for quantities from 50 pcs - 33.14 USDGross price for quantities from 50 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.