+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241520

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
09300241520
TME Symbol:
09300241520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Hood Side Entry LC 4 Pegs PG 21
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight233.7 g
EAN code5713140047716

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241520
39 in TME stock
Net price for quantities from 1 pcs - 24.24 USDGross price for quantities from 1 pcs - 24.24 USD
Net price for quantities from 5 pcs - 22.56 USDGross price for quantities from 5 pcs - 22.56 USD
Net price for quantities from 10 pcs - 21.58 USDGross price for quantities from 10 pcs - 21.58 USD
Net price for quantities from 25 pcs - 20.24 USDGross price for quantities from 25 pcs - 20.24 USD
Net price for quantities from 50 pcs - 19.19 USDGross price for quantities from 50 pcs - 19.19 USD
Net price for quantities from 100 pcs - 18.25 USDGross price for quantities from 100 pcs - 18.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.