+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241540

Enclosure for connectors: HDC; size 24B; Han® B; IP65; for latch


Manufacturer: HARTING

Manufacturer part number:
09300241540
TME Symbol:
09300241540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Engineering PN
Han B Hood Side Entry LC 2 Reels PG 21
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight242.133 g
EAN code5713140047754

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241540
6 in TME stock
Net price for quantities from 1 pcs - 21.24 USDGross price for quantities from 1 pcs - 21.24 USD
Net price for quantities from 3 pcs - 19.13 USDGross price for quantities from 3 pcs - 19.13 USD
Net price for quantities from 5 pcs - 16.69 USDGross price for quantities from 5 pcs - 16.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.