+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300241701

Docking frame; size 24B; Han; metal; Han 24B Docking Frame


Manufacturer: HARTING

Manufacturer part number:
09300241701
TME Symbol:
09300241701

Specification

Manufacturer
HARTING
Type of connector accessories
docking frame
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
Body material
metal
Engineering PN
Han 24B Docking Frame
Insert mounting
104x27mm
Gross weight128 g
Certificates
EAN code5713140047785

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300241701
0 in TME stock
Net price for quantities from 1 pcs - 54.06 USDGross price for quantities from 1 pcs - 54.06 USD
Net price for quantities from 5 pcs - 49.73 USDGross price for quantities from 5 pcs - 49.73 USD
Net price for quantities from 10 pcs - 46.50 USDGross price for quantities from 10 pcs - 46.50 USD
Net price for quantities from 25 pcs - 42.59 USDGross price for quantities from 25 pcs - 42.59 USD
Net price for quantities from 50 pcs - 41.04 USDGross price for quantities from 50 pcs - 41.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.