+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300245405

Protection cover; male; size 24B; Han; for double latch; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
09300245405
TME Symbol:
09300245405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
thermoplastic
Engineering PN
Han 24B cover plastic/DL/HBM, HSM, HCC
Insert mounting
104x27mm
Gross weight28.34 g
EAN code5713140047921

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300245405
29 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 5 pcs - 15.96 USDGross price for quantities from 5 pcs - 15.96 USD
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
Net price for quantities from 100 pcs - 10.06 USDGross price for quantities from 100 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs